STW20NK50Z | STMicroelectronics

STMicroelectronics N channel SuperMESH power MOSFET, 500 V, 17 A, TO-247, STW20NK50Z

Order No.: 24S9226
EAN: 4099879033772
MPN:
STW20NK50Z
STW20NK50Z STMicroelectronics MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1301 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
2.0587 €
25 pcs.
1.9873 €
100 pcs.
1.8445 €
250 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale

MOSFET NFET s series STW.

Type: STW20NK50Z, TO247

Technical specifications
Filter Property Value
Version N channel
max. Voltage 500 V
Max. current 17 A
drain-source on resistance RDS (on) max @VGS=10V 270 mΩ
Enclosure TO-247
Gate Charge Qg @10V (nC) 1x10<sup>-8</sup> C
Power loss 190 W
Assembly THT
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin MA
MSL MSL 1
Customs tariff number 85412900
Original Packaging Bar with 30 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes