STW13NK100Z | STMicroelectronics
MOSFET NFET STW13NK100Z
Order No.: 51S2307
MPN:
STW13NK100Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.165 € *
Available in 5 Days: 485 pcs. - if ordered today
Power MOSFET, STW13NK100Z, STMicroelectronics
The STW13NK100Z is a SuperMESH™ N-channel Power MOSFET offers Zener-protection and minimized gate charge. The SuperMESH™ is obtained through an extreme optimization of ST's well established strip-based PowerMESH™ layout. In addition to pushing ON-resistance significantly down, special care is taken to ensure a very good dV/dt capability for the most demanding applications. This MOSFET complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products.
Features
- Extremely high dV/dt capability
- 100 % Avalanche tested
- Very good manufacturing repeatability
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 30 pieces |
| Customs tariff number | 85412900 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |