STP9NK50ZFP | STMicroelectronics
STMicroelectronics N channel zener protected SuperMESH MOSFET, 500 V, 7.2 A, TO-220, STP9NK50ZFP
Order No.: 30S1148
EAN: 4099879033925
MPN:
STP9NK50ZFP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.8330 €
25 pcs.
0.8092 €
100 pcs.
0.7497 €
250 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
MOSFET, STP9NK50ZFP, STMicroelectronics
The STP9NK50ZFP is obtained through an extreme optimization of ST’s well established stripbased PowerMESH layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications.
Features
- Extremely high dv/dt capability
- Gate charge minimized
- Very low intrinsic capacitances
- Very good manufacturing repeatiblity
Applications
- High current
- High speed switching
- Ideal for off-line power supplies adaptor and PFC
- Lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 500 V | |
| Max. current | 7.2 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 850 mΩ | |
| Enclosure | TO-220 | |
| Gate Charge Qg @10V (nC) | 1x10<sup>-8</sup> C | |
| Power loss | 30 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |