STE53NC50 | STMicroelectronics

STMicroelectronics N channel ISOTOP power MeshII MOSFET, 500 V, 53 A, ISOTOP, STE53NC50

Order No.: 24S7286
MPN:
STE53NC50
STE53NC50 STMicroelectronics MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.0598 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
29.06 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0598 €
10 pcs.
28.4291 €
25 pcs.
27.3938 €
100 pcs.
26.3585 €
250 pcs.
24.9067 €
*incl. VAT plus shipping costs
Subject to prior sale

MOSFET NFET s series STE.

Type: STE53NC50, ISOTOP

Technical specifications
Filter Property Value
Version N channel
max. Voltage 500 V
Max. current 53 A
drain-source on resistance RDS (on) max @VGS=10V 80 mΩ
Enclosure ISOTOP
Gate Charge Qg @10V (nC) 0.00000031 C
Power loss 460 W
Assembly SMD
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin MA
MSL MSL 1
Customs tariff number 85412900
Original Packaging Bar with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes