STM8L151C6T6 | STMicroelectronics
STM8 microcontroller, 8 bit, 16 MHz, LQFP-48, STM8L151C6T6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5232 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.4637 €
25 pcs.
1.4161 €
100 pcs.
1.3685 €
250 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale
Microcontroller, STM8L151C6T6, STMicroelectronics
The medium-density STM8L151x4/6 and STM8L152x4/6 devices are members of the STM8L ultra-low-power 8-bit family. The medium-density STM8L15x family operates from 1.8 V to 3.6 V (down to 1.65 V at power down) and is available in the -40 to +85 °C and -40 to +125 °C temperature ranges.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-48 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | STM8 | |
| Core Size | 8 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 41 | |
| Memory size | 32 KB | |
| Data RAM Size | 2 KB | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 48 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Original Packaging | Tray with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |