STM32L053C8 | STMicroelectronics
ARM Cortex M0 microcontroller, 32 bit, 32 MHz, LQFP-48, STM32L053C8
NCNR (non cancelable / non returnable)
ARM Cortex M0 microcontroller, STM32L053C8, STMicroelectronics
The ultra-low power STM32L053C8 microcontroller incorporates the connectivity power of the universal serial bus (USB 2.0 crystal-less) with the high-performance ARM Cortex- M0+ 32-bit RISC core operating at a 32 MHz frequency, a memory protection unit (MPU), high-speed embedded memories (up to 64 Kbytes of Flash program memory, 2 Kbytes of data EEPROM and 8 Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. This device provide high power efficiency for a wide range of performance.
Features
- Ultra-low-power platform
- Reset and supply management
- Pre-programmed bootloader
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-48 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M0 | |
| Core Size | 32 bit | |
| Clock frequency | 32 MHz | |
| Number of I/Os | 37 | |
| Memory size | 64 KB | |
| Data RAM Size | 8 KB | |
| Voltage | 1.65-3.6 V | |
| Number of pins | 48 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Country of origin | CN |
| Original Packaging | Tray with 250 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |