STM32H755ZIT6 | STMicroelectronics
ARM Cortex M7 microcontroller, 32 bit, 480 MHz, LQFP-144, STM32H755ZIT6
NCNR (non cancelable / non returnable)
Flash-Microcontroller, STM32H755ZIT6, STMicroelectronics
The STM32H755ZIT6 device is based on the high-performance Arm Cortex-M7 32-bit RISC core operating at up to 480 MHz. The Cortex-M7 core features a floating point unit (FPU) which supports Arm double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. The STM32H755ZIT6 device supports a full set of DSP instructions and a memory protection unit (MPU) to enhance application security. The STM32H755ZIT6 device incorporates high-speed embedded memory with a dual-bank flash memory of 2 Mbytes, up to 1 Mbyte of RAM (including 192 Kbytes of TCM RAM, up to 864 Kbytes of user SRAM and 4 Kbytes of backup SRAM), as well as an extensive range of enhanced I/O and peripheral connected to APB bus, AHB bus, one 32-bit multi-AHB bus matrix and a multi layer AXI interconnect supporting internal and external memory access.
The device offers one ADC, one DAC, one ultra-low power comparator, a low-power RTC, a high-resolution timer, one general-purpose 16-bit timer, one PWM timer for motor control, one low-power timer, a true random number generator (RNG), and a cryptographic acceleration cell. The device supports one digital filter for external sigma-delta modulator (DFSDM). It also features standard and advanced communication interface.
Features
- Includes ST state-of-the-art patented technology
- Reset and power management
- Low-power consumption
- Clock management
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-144 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M7 | |
| Core Size | 32 bit | |
| Clock frequency | 480 MHz | |
| Number of I/Os | 97 | |
| Memory size | 2 MB | |
| Data RAM Size | 1 MB | |
| Protocol | I2C, USART/UART/LPUART, SAI, SPDIFRX, SWPMI, MDIO, SDMMC, USB, FDCAN | |
| Voltage | 1.62-3.6 V | |
| Number of pins | 144 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Country of origin | FR |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |