STM32H750XBH6 | STMicroelectronics

ARM Cortex M7 microcontroller, 32 bit, 480 MHz, TFBGA-240, STM32H750XBH6

Order No.: 51S2484
MPN:
STM32H750XBH6
STM32H750XBH6 STMicroelectronics Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7465 € *
Available in 5 Days: 233 pcs. - if ordered today
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
25 pcs.
8.2110 €
100 pcs.
7.7350 €
*incl. VAT plus shipping costs
Subject to prior sale

Flash-Microcontroller, STM32H750XBH6, STMicroelectronics

The STM32H750XBH6 device is based on the high-performance Arm Cortex-M7 32-bit RISC core operating at up to 480 MHz. The Cortex-M7 core features a floating point unit (FPU) which supports Arm double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. The STM32H750XBH6 device supports a full set of DSP instructions and a memory protection unit (MPU) to enhance application security. The STM32H750XBH6 device incorporates high-speed embedded memory with a flash memory of 128 Kbytes, up to 1 Mbyte of RAM (including 192 Kbytes of TCM RAM, up to 864 Kbytes of user SRAM and 4 Kbytes of backup SRAM), as well as an extensive range of enhanced I/O and peripheral connected to APB bus, AHB bus, one 32-bit multi-AHB bus matrix and a multi layer AXI interconnect supporting internal and external memory access.

The device offers one ADC, one DAC, one ultra-low power comparator, a low-power RTC, a high-resolution timer, one general-purpose 16-bit timer, one PWM timer for motor control, one low-power timer, a true random number generator (RNG), and a cryptographic acceleration cell. The device supports one digital filter for external sigma-delta modulator (DFSDM). It also features standard and advanced communication interface.

Features

  • Includes ST state-of-the-art patented technology
  • Reset and power management
  • Low-power consumption
  • Clock management
Technical specifications
Filter Property Value
Enclosure TFBGA-240
Assembly SMD
Version flash
Processor core ARM Cortex M7
Core Size 32 bit
Clock frequency 480 MHz
Number of I/Os 168
Memory size 128 KB
Data RAM Size 1 MB
Protocol I2C, USART/UART/LPUART, SPI, SAI, SPDIFRX, SWPMI, MDIO, SDMMC, USB, FDCAN
Voltage 1.62-3.6 V
Number of pins 240
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes