STM32H743VIH6 | STMicroelectronics

ARM Cortex M7 microcontroller, 32 bit, 480 MHz, TFBGA-100, STM32H743VIH6

Order No.: 51S2472
MPN:
STM32H743VIH6
STM32H743VIH6 STMicroelectronics Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3768 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
10.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.3768 €

Flash-Microcontroller, STM32H743VIH6, STMicroelectronics

The STM32H743VIH6 device is based on the high-performance Arm Cortex-M7 32-bit RISC core operating at up to 480 MHz. The Cortex-M7 core features a floating point unit (FPU) which supports Arm double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. The STM32H743VIH6 device supports a full set of DSP instructions and a memory protection unit (MPU) to enhance application security. The STM32H743VIH6 device incorporates high-speed embedded memory with a dual-bank flash memory of up to 2 Mbytes, up to 1 Mbyte of RAM (including 192 Kbytes of TCM RAM, up to 864 Kbytes of user SRAM and 4 Kbytes of backup SRAM), as well as an extensive range of enhanced I/O and peripheral connected to APB bus, AHB bus, one 32-bit multi-AHB bus matrix and a multi layer AXI interconnect supporting internal and external memory access.

The device offers one ADC, one DAC, one ultra-low power comparator, a low-power RTC, a high-resolution timer, one general-purpose 16-bit timer, one PWM timer for motor control, one low-power timer, a true random number generator (RNG). The device supports one digital filter for external sigma-delta modulator (DFSDM). It also features standard and advanced communication interface.

Features

  • Includes ST state-of-the-art patented technology
  • Reset and power management
  • Low-power consumption
  • Clock management
Technical specifications
Filter Property Value
Enclosure TFBGA-100
Assembly SMD
Version flash
Processor core ARM Cortex M7
Core Size 32 bit
Clock frequency 480 MHz
Number of I/Os 82
Memory size 2 MB
Protocol I2C, USART/UART/LPUART, SPI, SAI, SPDIFRX, SWPMI, MDIO, SDMMC, USB
Voltage 1.71-3.6 V
Number of pins 100
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin PH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes