STM32H743VGT6 | STMicroelectronics

ARM Cortex M7 microcontroller, 32 bit, 480 MHz, LQFP-100, STM32H743VGT6

Order No.: 51S2470
MPN:
STM32H743VGT6
STM32H743VGT6 STMicroelectronics Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0995 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
19.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.0995 €

Flash-Microcontroller, STM32H743VGT6, STMicroelectronics

The STM32H743VGT6 device is based on the high-performance Arm Cortex-M7 32-bit RISC core operating at up to 480 MHz. The Cortex-M7 core features a floating point unit (FPU) which supports Arm double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. The STM32H743VGT6 device supports a full set of DSP instructions and a memory protection unit (MPU) to enhance application security. The STM32H743VGT6 device incorporates high-speed embedded memory with a dual-bank flash memory of up to 2 Mbytes, up to 1 Mbyte of RAM (including 192 Kbytes of TCM RAM, up to 864 Kbytes of user SRAM and 4 Kbytes of backup SRAM), as well as an extensive range of enhanced I/O and peripheral connected to APB bus, AHB bus, one 32-bit multi-AHB bus matrix and a multi layer AXI interconnect supporting internal and external memory access.

The device offers one ADC, one DAC, one ultra-low power comparator, a low-power RTC, a high-resolution timer, one general-purpose 16-bit timer, one PWM timer for motor control, one low-power timer, a true random number generator (RNG). The device supports one digital filter for external sigma-delta modulator (DFSDM). It also features standard and advanced communication interface.

Features

  • Includes ST state-of-the-art patented technology
  • Reset and power management
  • Low-power consumption
  • Clock management
Technical specifications
Filter Property Value
Enclosure LQFP-100
Assembly SMD
Version flash
Processor core ARM Cortex M7
Core Size 32 bit
Clock frequency 480 MHz
Number of I/Os 114
Memory size 1 MB
Data RAM Size 512 KB
Protocol I2C, USART/UART/LPUART, SPI, SAI, SPDIFRX, SWPMI, MDIO, SDMMC, USB, FDCAN
Number of pins 100
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin PH
MSL MSL 3
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15