STM32H730VBT6 | STMicroelectronics

ARM Cortex M7 microcontroller, 32 bit, 550 MHz, LQFP-100, STM32H730VBT6

Order No.: 51S2458
MPN:
STM32H730VBT6
STM32H730VBT6 STMicroelectronics Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6275 € *
Available in 5 Days: 535 pcs. - if ordered today
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
25 pcs.
8.0920 €
100 pcs.
7.6160 €
*incl. VAT plus shipping costs
Subject to prior sale

Flash-Microcontroller, STM32H730VBT6, STMicroelectronics

The STM32H730VBT6 device is based on the high-performance Arm Cortex-M7 32-bit RISC core operating at up to 550 MHz. The Cortex-M7 core features a floating-point unit (FPU) which supports Arm double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. The Cortex-M7 core includes 32 Kbytes of instruction cache and 32 Kbytes of data cache. The STM32H730VBT6 device supports a full set of DSP instructions and a memory protection unit (MPU) to enhance application security. The STM32H730VBT6 device incorporates high-speed embedded memory with up to 1 Mbyte of flash memory, up to 564 Kbytes of RAM (including 192 Kbytes that can be shared between ITCM and AXI, plus 64 Kbytes exclusively ITCM, plus 128 Kbytes exclusively AXI, 128 Kbyte DTCM, 48 Kbytes AHB and 4 Kbytes of backup RAM), as well as an extensive range of enhanced I/O and peripheral connected to APB bus, AHB bus, one 32-bit multi-AHB bus matrix and a multilayer AXI interconnect supporting internal and external memory access. To improve application robustness, all memory features error code correction (one error correction, two error detection).

The device embeds peripheral allowing mathematical/arithmetic function acceleration (CORDIC coprocessor for trigonometric function and FMAC unit for filter function). The device offers one ADC, one DAC, one operational amplifier, one ultra-low-power comparator, a low-power RTC, one general-purpose 32-bit timer, one general-purpose 16-bit timer including one PWM timer for motor control, one low-power timer, a true random number generator (RNG). The device supports one digital filter for external sigma-delta modulator (DFSDM). It also features standard and advanced communication interface.

Features

  • Includes ST state-of-the-art patented technology
  • Clock, reset, and supply management
  • Low power
  • Digital temperature sensor
Technical specifications
Filter Property Value
Enclosure LQFP-100
Assembly SMD
Version flash
Processor core ARM Cortex M7
Core Size 32 bit
Clock frequency 550 MHz
Number of I/Os 80
Memory size 128 KB
Data RAM Size 128 KB
Protocol I2C, SUSART/UART/LPUART, SPI, SAI, SPDIFRX, HDMI-CEC, SWPMI, MDIO, SDMMC, USB
Voltage 1.62-3.6 V
Number of pins 100
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes