STM32G431CBT6 | STMicroelectronics

ARM Cortex M4 microcontroller, 32 bit, 170 MHz, LQFP-48, STM32G431CBT6

Order No.: 51S2426
MPN:
STM32G431CBT6
STM32G431CBT6 STMicroelectronics Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8905 € *
Available in 5 Days: 399 pcs. - if ordered today
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
25 pcs.
5.5335 €
100 pcs.
5.1765 €
*incl. VAT plus shipping costs
Subject to prior sale

Flash-Microcontroller, STM32G431CBT6, STMicroelectronics

The STM32G431CBT6 device is based on the high-performance Arm Cortex-M4 32-bit RISC core. It operates at a frequency of up to 170 MHz. The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all the Arm single-precision data-processing instructions and all the data types. It also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security. This device embeds high-speed memory (up to 128 Kbytes of Flash memory, and 32 Kbytes of SRAM), an extensive range of enhanced I/O and peripheral connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. The device also embeds several protection mechanisms for embedded Flash memory and SRAM: readout protection, write protection, securable memory area and proprietary code readout protection. The device embeds peripheral allowing mathematical/arithmetic function acceleration (CORDIC for trigonometric function and FMAC unit for filter function).

Features

  • Includes ST state-of-the-art patented technology
  • Reset and supply management
  • Clock management
  • Calendar RTC with alarm, periodic wakeup from stop/standby
  • Communication interfaces
Technical specifications
Filter Property Value
Enclosure LQFP-48
Assembly SMD
Version flash
Processor core ARM Cortex M4
Core Size 32 bit
Clock frequency 170 MHz
Number of I/Os 38
Memory size 128 KB
Data RAM Size 32 KB
Protocol I2C, USART/UART/LPUART, FDCAN, USB, UCPD, SAI
Voltage 1.71-3.6 V
Number of pins 48
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes