STM32G431C8T6 | STMicroelectronics
ARM Cortex M4 microcontroller, 32 bit, 170 MHz, LQFP-48, STM32G431C8T6
NCNR (non cancelable / non returnable)
Flash-Microcontroller, STM32G431C8T6, STMicroelectronics
The STM32G431C8T6 device is based on the high-performance Arm Cortex-M4 32-bit RISC core. It operates at a frequency of up to 170 MHz. The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all the Arm single-precision data-processing instructions and all the data types. It also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security. This device embeds high-speed memory (up to 128 Kbytes of Flash memory, and 32 Kbytes of SRAM), an extensive range of enhanced I/O and peripheral connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. The device also embeds several protection mechanisms for embedded Flash memory and SRAM: readout protection, write protection, securable memory area and proprietary code readout protection. The device embeds peripheral allowing mathematical/arithmetic function acceleration (CORDIC for trigonometric function and FMAC unit for filter function).
Features
- Includes ST state-of-the-art patented technology
- Reset and supply management
- Clock management
- Calendar RTC with alarm, periodic wakeup from stop/standby
- Communication interfaces
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-48 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M4 | |
| Core Size | 32 bit | |
| Clock frequency | 170 MHz | |
| Number of I/Os | 38 | |
| Memory size | 64 KB | |
| Data RAM Size | 32 KB | |
| Protocol | I2C, USART/UART/LPUART, SPI, FDCAN, USB, UCPD, SAI | |
| Voltage | 1.71-3.6 V | |
| Number of pins | 48 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |