STM32G0B0RET6 | STMicroelectronics
ARM Cortex M0 microcontroller, 32 bit, 64 MHz, LQFP-64, STM32G0B0RET6
NCNR (non cancelable / non returnable)
Flash-Microcontroller, STM32G0B0RET6, STMicroelectronics
The STM32G0B0RET6 mainstream microcontroller is based on a high-performance Arm Cortex-M0+ 32-bit RISC core operating at up to 64 MHz frequency. Offering a high level of integration, it is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solution. The device incorporates a memory protection unit (MPU), high-speed embedded memory (144 Kbytes of SRAM and 512 Kbytes of flash program memory with read protection, write protection), DMA, an extensive range of system function, enhanced I/O, and peripheral. The device offers a standard communication interface (one I2C, one SPI / one I2S, one full-speed USB, and one USART), one 12-bit ADC (2.5 MSps) with up to 19 channels, a low-power RTC, an advanced control PWM timer, one general-purpose 16-bit timer, one basic timer, one watchdog timer, and a SysTick timer.
Features
- Includes ST state-of-the-art patented technology
- Reset and power management
- Clock management
- Communication interfaces
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-64 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M0 | |
| Core Size | 32 bit | |
| Clock frequency | 64 MHz | |
| Number of I/Os | 59 | |
| Memory size | 512 KB | |
| Data RAM Size | 144 KB | |
| Protocol | I2C, USART, SPI, USB | |
| Voltage | 2-3.6 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |