STM32F765ZIT6 | STMicroelectronics

ARM Cortex M7 microcontroller, 32 bit, 216 MHz, LQFP-144, STM32F765ZIT6

Order No.: 51S2414
MPN:
STM32F765ZIT6
STM32F765ZIT6 STMicroelectronics Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.919 € *
Available in 5 Days: 37 pcs. - if ordered today
Total Price:
23.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.919 €

Flash-Microcontroller, STM32F765ZIT6, STMicroelectronics

The STM32F765ZIT6 device is based on the high-performance Arm Cortex-M7 32-bit RISC core operating at up to 216 MHz frequency. The Cortex-M7 core features a floating point unit (FPU), which supports Arm double-precision and single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU), which enhances the application security. The STM32F765ZIT6 device incorporates high-speed embedded memory with a flash up to 2 Mbytes, 512 Kbytes of SRAM (including 128 Kbytes of Data TCM RAM for critical real-time data), 16 Kbytes of instruction TCM RAM (for critical real-time routines), 4 Kbytes of backup SRAM available in the lowest power mode, and an extensive range of enhanced I/O and peripheral connected to two APB buses, two AHB buses, a 32-bit multi-AHB bus matrix, and a multi layer AXI interconnect supporting internal and external memory access.

Features

  • Includes ST state-of-the-art patented technology
  • Clock, reset and supply management
  • Low-power
  • Advanced connectivity
Technical specifications
Filter Property Value
Enclosure LQFP-144
Assembly SMD
Version flash
Processor core ARM Cortex M7
Core Size 32 bit
Clock frequency 216 MHz
Number of I/Os 114
Memory size 2 MB
Data RAM Size 512 KB
Protocol I2C, USART/UART, SPI, USB, CAN, SAI, SPDIFRX, SDMMC1, SDMMC2
Voltage 1.7-3.6 V
Number of pins 144
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes