STM32F746NGH6 | STMicroelectronics

ARM Cortex M7 microcontroller, 32 bit, 216 MHz, TFBGA-216, STM32F746NGH6

Order No.: 51S2402
MPN:
STM32F746NGH6
STM32F746NGH6 STMicroelectronics Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.1253 € *
Available in 5 Days: 320 pcs. - if ordered today
Total Price:
14.13 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1253 €
25 pcs.
13.2447 €
100 pcs.
12.4593 €
*incl. VAT plus shipping costs
Subject to prior sale

Flash-Microcontroller, STM32F746NGH6, STMicroelectronics

The STM32F746NGH6 device is based on the high-performance Arm Cortex-M7 32-bit RISC core operating at up to 216 MHz frequency. The Cortex-M7 core features a single floating point unit (SFPU) precision which supports all Arm single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances the application security. The STM32F746NGH6 device incorporates high-speed embedded memories with a flash memory up to 1 Mbyte, 320 Kbytes of SRAM (including 64 Kbytes of Data TCM RAM for critical real-time data), 16 Kbytes of instruction TCM RAM (for critical real-time routines), 4 Kbytes of backup SRAM available in the lowest power modes, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses, a 32-bit multi-AHB bus matrix and a multi layer AXI interconnect supporting internal and external memories access.

Features

  • Includes ST state-of-the-art patented technology
  • Low-power
  • Advanced connectivity
Technical specifications
Filter Property Value
Enclosure TFBGA-216
Assembly SMD
Version flash
Processor core ARM Cortex M7
Core Size 32 bit
Clock frequency 216 MHz
Number of I/Os 168
Memory size 1 MB
Data RAM Size 320 KB
Protocol I2C, USART/UART, SPI, CAN, SAI, SPDIFRX, SDMMC
Voltage 1.7-3.6 V
Number of pins 216
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes