STM32F722VET6 | STMicroelectronics
ARM Cortex M7 microcontroller, 32 bit, 216 MHz, LQFP-100, STM32F722VET6
NCNR (non cancelable / non returnable)
Flash-Microcontroller, STM32F722VET6, STMicroelectronics
The STM32F722VET6 device is based on the high-performance Arm Cortex-M7 32-bit RISC core operating at up to 216 MHz frequency. The Cortex-M7 core features a single floating point unit (SFPU) precision which supports Arm single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances the application security. The STM32F722VET6 incorporates high-speed embedded memory with a Flash memory up to 512 Kbytes, 256 Kbytes of SRAM (including 64 Kbytes of data TCM RAM for critical real-time data), 16 Kbytes of instruction TCM RAM (for critical real-time routines), 4 Kbytes of backup SRAM available in the lowest power modes, and an extensive range of enhanced I/O and peripheral connected to two APB buses, two AHB buses, a 32-bit multi-AHB bus matrix and a multi layer AXI interconnect supporting internal and external memory acces
Features
- Clock, reset and supply management
- Low-power
- Advanced connectivity
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-100 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M7 | |
| Core Size | 32 bit | |
| Clock frequency | 216 MHz | |
| Number of I/Os | 82 | |
| Memory size | 512 KB | |
| Data RAM Size | 256 KB | |
| Protocol | I2C, USART/UART, SPI, USB, CAN, SAI, SDMMC1, SDMMC2 | |
| Voltage | 1.7-3.6 V | |
| Number of pins | 100 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |