STM32F429IIT6 | STMicroelectronics
ARM Cortec M4 microcontroller, 32 bit, 180 MHz, LQFP-176, STM32F429IIT6
NCNR (non cancelable / non returnable)
Flash-Microcontroller, STM32F429IIT6, STMicroelectronics
The STM32F429IIT6 device is based on the high-performance Arm Cortex-M4 32-bit RISC core operating at a frequency of up to 180 MHz. The Cortex-M4 core features a floating-point unit (FPU) single precision, which supports all Arm single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The STM32F429IIT6 incorporates high-speed embedded memory (Flash memory up to 2 Mbyte, up to 256 Kbytes of SRAM), 4 Kbytes of backup SRAM, and an extensive range of enhanced I/O and peripheral connected to one APB bus, one AHB bus and a 32-bit multi-AHB bus matrix. The device offers three 12-bit ADCs, two DACs, a low-power RTC, 12 general-purpose 16-bit timers including two PWM timers for motor control, and two general-purpose 32-bit timers. It also features standard and advanced communication interface.
Features
- Clock, reset and supply management
- Advanced connectivity
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-176 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortec M4 | |
| Core Size | 32 bit | |
| Clock frequency | 180 MHz | |
| Number of I/Os | 140 | |
| Memory size | 2 MB | |
| Data RAM Size | 256 KB | |
| Protocol | I2C, USART/UART, SPI, CAN, SAI, SDIO | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 176 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |