STM32F417IGH6 | STMicroelectronics
ARM Cortex M4 microcontroller, 32 bit, 168 MHz, UFBGA-201, STM32F417IGH6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8167 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
11.82 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8167 €
25 pcs.
11.4002 €
100 pcs.
10.9718 €
250 pcs.
9.7104 €
*incl. VAT plus shipping costs
Subject to prior sale
ARM Cortex M4 microcontroller, STM32F417IGH6, STMicroelectronics
The STM32F417IGH6 is based on the high-performance ARM Cortex-M4 32-bit RISC core with FPU operating at a frequency of up to 168 MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM singleprecision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.
Features
- Low-power
- Debug mode
- Clock, reset and supply management
- Advanced connectivity
Applications
- Motor drive and application control
- Medical equipment
- Industrial applications: PLC, inverters, circuit breakers
- Printers, and scanners
- Alarm systems, video intercom, and HVAC
- Home audio appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | UFBGA-201 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M4 | |
| Core Size | 32 bit | |
| Clock frequency | 168 MHz | |
| Number of I/Os | 140 | |
| Memory size | 1 MB | |
| Data RAM Size | 192 KB | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 201 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Original Packaging | Tray with 168 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |