STM32F407ZGT6 | STMicroelectronics
ARM Cortex M4 microcontroller, 32 bit, 168 MHz, LQFP-144, STM32F407ZGT6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5085 € *
Available in 5 Days: 2,726 pcs. - if ordered today
Total Price:
8.51 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5085 €
25 pcs.
7.9730 €
100 pcs.
7.4970 €
*incl. VAT plus shipping costs
Subject to prior sale
32-bit microcontrollers, type STMicroelectronics STM32F405../..407.
Core: ARM 32-bit Cortex M4 CPU with FPU. Flash memory: 1024 KB. CPU frequency: 168 MHz. Operating voltage: 1.8 to 3.6 V. Operating temperatures: –40 to +85 °C.
Technical attributes (type, number of GPIOs, package): STM32F407ZGT6, 114 GPIOs, LQFP-144
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-144 | |
| Assembly | SMD | |
| Version | Flash | |
| Processor core | ARM Cortex M4 | |
| Core Size | 32 bit | |
| Clock frequency | 168 MHz | |
| Number of I/Os | 114 | |
| Memory size | 1 MB | |
| Data RAM Size | 192 KB | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 144 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | CN |
| Original Packaging | Tray with 60 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |