STM32F407VGT6 | STMicroelectronics
NCNR (non cancelable / non returnable)
High-performance foundation line, STM32F407VGT6, STM
The STM32F407VGT6 device is based on the high-performance Arm Cortex-M4 32-bit RISC core operating at a frequency of up to 168 MHz. The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all Arm single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU), which enhances application security.
The STM32F407VGT6 device incorporates high-speed embedded memory (flash memory up to 1 Mbyte, up to 192 Kbytes of SRAM), up to 4 Kbytes of backup SRAM, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses, and a 32-bit multi-AHB bus matrix.
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-100 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M4 | |
| Core Size | 32 bit | |
| Clock frequency | 168 MHz | |
| Number of I/Os | 82 | |
| Memory size | 1 MB | |
| Data RAM Size | 192 KB | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 100 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |