STM32F405VGT6 | STMicroelectronics

ARM Cortex M4 microcontroller, 32 bit, 168 MHz, LQFP-100, STM32F405VGT6

Order No.: 51S2648
MPN:
STM32F405VGT6
Series: STM32F405
STM32F405VGT6 STMicroelectronics Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.9345 € *
Available in 5 Days: 2,202 pcs. - if ordered today
Total Price:
14.93 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9345 €
25 pcs.
13.9825 €
100 pcs.
13.1495 €
*incl. VAT plus shipping costs
Subject to prior sale

Flash-Microcontroller, STM32F405VGT6, STMicroelectronics

The STM32F405VGT6 device is based on the high-performance Arm Cortex-M4 32-bit RISC core operating at a frequency of up to 168 MHz. The Cortex-M4 core features a floating-point unit (FPU) single precision which supports all Arm single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The STM32F405VGT6 incorporates high-speed embedded memory (flash memory up to 1 Mbyte, up to 192 Kbytes of SRAM), 4 Kbytes of backup SRAM, and an extensive range of enhanced I/O and peripheral connected to one APB bus, one AHB bus and a 32-bit multi-AHB bus matrix.

Features

  • Clock, reset and supply management
  • Low-power operation
  • Advanced connectivity
Technical specifications
Filter Property Value
Enclosure LQFP-100
Assembly SMD
Version flash
Processor core ARM Cortex M4
Core Size 32 bit
Clock frequency 168 MHz
Number of I/Os 82
Memory size 1 MB
Data RAM Size 192 KB
Protocol I2C, USART/UART, SPI, USB, CAN, SDIO
Voltage 1.8-3.6 V
Number of pins 100
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes