STM32F401RCT6 | STMicroelectronics
ARM Cortex M4 microcontroller, 32 bit, 84 MHz, LQFP-64, STM32F401RCT6
NCNR (non cancelable / non returnable)
Flash-Microcontroller, STM32F401RCT6, STMicroelectronics
The STM32F401RCT6 device is based on the high-performance Arm Cortex-M4 32-bit RISC core operating at a frequency of up to 84 MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The STM32F401RCT6 incorporates high-speed embedded memory (up to 256 Kbytes of Flash memory, up to 64 Kbytes of SRAM), and an extensive range of enhanced I/O and peripheral connected to one APB bus, one AHB bus and a 32-bit multi-AHB bus matrix. The device offers one 12-bit ADC, a low-power RTC, one general-purpose 16-bit timer including one PWM timer for motor control, and one general-purpose 32-bit timer. It also features standard and advanced communication interface. The STM32F401RCT6 operates in the -40 to +125 °C temperature range from a 1.7 V (PDR OFF) to 3.6 V power supply. A comprehensive set of power-saving mode allows the design of low-power application.
Features
- Clock, reset and supply management
- Power consumption
- Advanced connectivity
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-64 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M4 | |
| Core Size | 32 bit | |
| Clock frequency | 84 MHz | |
| Memory size | 256 KB | |
| Data RAM Size | 64 KB | |
| Protocol | I2C, USART, SPI, SDIO | |
| Voltage | 1.7-3.6 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |