STM32F401RBT6 | STMicroelectronics

ARM Cortex M4 microcontroller, 32 bit, 84 MHz, LQFP-64, STM32F401RBT6

Order No.: 51S2642
MPN:
STM32F401RBT6
STM32F401RBT6 STMicroelectronics Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4625 € *
Available in 5 Days: 3,489 pcs. - if ordered today
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
25 pcs.
4.1650 €
100 pcs.
3.9270 €
*incl. VAT plus shipping costs
Subject to prior sale

Flash-Microcontroller, STM32F401RBT6, STMicroelectronics

The STM32F401RBT6 device is based on the high-performance Arm Cortex-M4 32-bit RISC core operating at a frequency of up to 84 MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The STM32F401RBT6 incorporates high-speed embedded memory (up to 256 Kbytes of Flash memory, up to 64 Kbytes of SRAM), and an extensive range of enhanced I/O and peripheral connected to one APB bus, one AHB bus and a 32-bit multi-AHB bus matrix. The device offers one 12-bit ADC, a low-power RTC, one general-purpose 16-bit timer including one PWM timer for motor control, and one general-purpose 32-bit timer. It also features standard and advanced communication interface. The STM32F401RBT6 operates in the -40 to +125 °C temperature range from a 1.7 V (PDR OFF) to 3.6 V power supply. A comprehensive set of power-saving mode allows the design of low-power application.

Features

  • Clock, reset and supply management
  • Power consumption
  • Advanced connectivity
Technical specifications
Filter Property Value
Enclosure LQFP-64
Assembly SMD
Version flash
Processor core ARM Cortex M4
Core Size 32 bit
Clock frequency 84 MHz
Memory size 128 KB
Data RAM Size 64 KB
Protocol I2C, USART, SPI, SDIO
Voltage 1.7-3.6 V
Number of pins 64
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes