STM32F373VCT6 | STMicroelectronics

ARM Cortex M4 microcontroller, 32 bit, 72 MHz, LQFP-100, STM32F373VCT6

Order No.: 53S7116
EAN: 4099879124272
MPN:
STM32F373VCT6
Series: STM32F373
STM32F373VCT6 STMicroelectronics Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4970 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
25 pcs.
7.2352 €
100 pcs.
6.6997 €
250 pcs.
6.4260 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro controller, STM32F373VCT6, STMicroelectronics

This micro controller device incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connectet to two APB buses.

Features

  • CRC calculation unit
  • Reset and power management
  • Clock management
  • Communication interfaces
Technical specifications
Filter Property Value
Enclosure LQFP-100
Assembly SMD
Version flash
Processor core ARM Cortex M4
Core Size 32 bit
Clock frequency 72 MHz
Number of I/Os 84
Memory size 256 KB
Data RAM Size 32 KB
Voltage 2-3.6 V
Number of pins 100
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Original Packaging Tray with 540 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified