STM32F373RCT6 | STMicroelectronics
ARM Cortex M4 microcontroller, 32 bit, 72 MHz, LQFP-64, STM32F373RCT6
NCNR (non cancelable / non returnable)
Microcontroller, STM32F373RCT6, STMicroelectronics
The STM32F373RCT6 is a STM32 F3 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M4 RISC core operating at a frequency of up to 72MHz and embedding a floating point unit (FPU), high-speed embedded memories (Flash memory up to 256kB and 16kB of SRAM) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The device offer a fast 12-bit ADCs, 16-bit sigma-delta (Σ-Δ) ADCs, two comparators, two DACs (DAC1 with 2 channels and DAC2 with 1 channel), a low-power RTC, nine general-purpose 16-bit timers, two general-purpose 32-bit timers, as well as standard and advanced communication interfaces - two I²Cs, three SPIs, three I²Ss, three USARTs, a CAN and an USB FS device.
Features
- Power-on/Power down reset (POR/PDR)
- Programmable voltage detector (PVD)
- Low power modes - Sleep, stop, standby
- 12-channel DMA Controller
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-64 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M4 | |
| Core Size | 32 bit | |
| Clock frequency | 72 MHz | |
| Number of I/Os | 52 | |
| Memory size | 256 KB | |
| Data RAM Size | 32 KB | |
| Voltage | 2-3.6 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Original Packaging | Tray with 160 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |