STM32F303CBT6 | STMicroelectronics

ARM Cortex M4 microcontroller, 32 bit, 72 MHz, LQFP-48, STM32F303CBT6

Order No.: 51S2630
MPN:
STM32F303CBT6
Series: STM32F303
STM32F303CBT6 STMicroelectronics Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9730 € *
Available in 5 Days: 1,342 pcs. - if ordered today
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
25 pcs.
7.4970 €
100 pcs.
7.0210 €
*incl. VAT plus shipping costs
Subject to prior sale

Flash-Microcontroller, STM32F303CBT6, STMicroelectronics

The STM32F303CBT6 microcontroller is based on the high-performance Arm Cortex-M4 32-bit RISC core with FPU operating at a frequency of up to 72 MHz, and embedding a floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM). The device incorporates high-speed embedded memory (up to 256 Kbytes of Flash memory, up to 40 Kbytes of SRAM) and an extensive range of enhanced I/O and peripheral connected to one APB bus. The device offers one fast 12-bit ADC (5 Msps), one comparator, one operational amplifier, one DAC channel, a low-power RTC, one general-purpose 16-bit timer, one general-purpose 32-bit timer, and one timer dedicated to motor control. It also features standard and advanced communication interface: one I2C, one SPI (with multiplexed full-duplex I2S), one USART, one UART, CAN and USB. To achieve audio class accuracy, the I2S peripheral can be clocked via an external PLL.

Features

  • CRC calculation unit
  • Reset and supply management
  • Clock management
  • Calendar RTC with Alarm, periodic wakeup from Stop/Standby
  • Communication interfaces
Technical specifications
Filter Property Value
Enclosure LQFP-48
Assembly SMD
Version flash
Processor core ARM Cortex M4
Core Size 32 bit
Clock frequency 72 MHz
Number of I/Os 20
Memory size 128 KB
Data RAM Size 8 KB
Protocol I2C, USART/UART, SPI, USB, CAN
Voltage 2-3.6 V
Number of pins 48
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes