STM32F302K8U6 | STMicroelectronics
ARM Cortex M4 microcontroller, 32 bit, 72 MHz, UFQFPN-32, STM32F302K8U6
NCNR (non cancelable / non returnable)
Flash-Microcontroller, STM32F302K8U6, STMicroelectronics
The STM32F302K8U6 microcontroller is based on the high-performance ARM Cortex-M4 32-bit RISC core with FPU operating at a frequency of up to 72 MHz, and embedding a floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM). The device incorporates high-speed embedded memory (up to 256 Kbytes of Flash memory, up to 40 Kbytes of SRAM) and an extensive range of enhanced I/O and peripheral connected to one APB bus. The device offers one fast 12-bit ADC (5 Msps), one comparator, one operational amplifier, one DAC channel, a low-power RTC, one general-purpose 16-bit timer, one general-purpose 32-bit timer, and one timer dedicated to motor control. It also features standard and advanced communication interface: one I2C, one SPI (with multiplexed full-duplex I2S), one USART, one UART, CAN and USB. To achieve audio class accuracy, the I2S peripheral can be clocked via an external PLL.
Features
- CRC calculation unit
- Reset and supply management
- Clock management
- Calendar RTC with Alarm, periodic wakeup from Stop/Standby
- Communication interfaces
| Filter | Property | Value |
|---|---|---|
| Enclosure | UFQFPN-32 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M4 | |
| Core Size | 32 bit | |
| Clock frequency | 72 MHz | |
| Number of I/Os | 9 | |
| Memory size | 64 KB | |
| Data RAM Size | 16 KB | |
| Protocol | I2C, USART, SPI, USB, CAN | |
| Voltage | 2-3.6 V | |
| Number of pins | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |