STM32F207IGT6 | STMicroelectronics

ARM Cortex M3 microcontroller, 32 bit, 120 MHz, LQFP-176, STM32F207IGT6

Order No.: 51S2614
MPN:
STM32F207IGT6
Series: STM32F207
STM32F207IGT6 STMicroelectronics Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4938 € *
Available in 5 Days: 143 pcs. - if ordered today
Total Price:
15.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.4938 €

Flash-Microcontroller, STM32F207IGT6, STMicroelectronics

The STM32F207IGT6 microcontroller is based on the high-performance Arm Cortex-M3 32-bit RISC core operating at a frequency of up to 120 MHz. The device incorporates high-speed embedded memory (Flash memory up to 1 Mbyte, up to 128 Kbytes of system SRAM), up to 4 Kbytes of backup SRAM, and an extensive range of enhanced I/O and peripheral connected to one APB bus, one AHB bus and a 32-bit multi-AHB bus matrix. The device also features an adaptive real-time memory accelerator (ART Accelerator) that allows it to achieve a performance equivalent to 0 wait state program execution from Flash memory at a CPU frequency up to 120 MHz. This performance has been validated using the CoreMark benchmark.

Features

  • Clock, reset and supply management
  • Low-power modes
  • Advanced connectivity
Technical specifications
Filter Property Value
Enclosure LQFP-176
Assembly SMD
Version flash
Processor core ARM Cortex M3
Core Size 32 bit
Clock frequency 120 MHz
Number of I/Os 140
Memory size 1 MB
Data RAM Size 128 KB
Protocol I2C, USART/UART, SPI, USB, CAN
Voltage 1.8-3.6 V
Number of pins 176
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TW
MSL MSL 3
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes