STM32F205RET6 | STMicroelectronics

ARM Cortex M3 microcontroller, 32 bit, 120 MHz, LQFP-64, STM32F205RET6

Order No.: 51S2602
MPN:
STM32F205RET6
STM32F205RET6 STMicroelectronics Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7945 € *
Available in 5 Days: 750 pcs. - if ordered today
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7945 €
25 pcs.
7.2590 €
100 pcs.
6.7830 €
*incl. VAT plus shipping costs
Subject to prior sale

Flash-Microcontroller, STM32F205RET6, STMicroelectronics

The STM32F205RET6 microcontroller is based on the high-performance Arm Cortex-M3 32-bit RISC core operating at a frequency of up to 120 MHz. The device incorporates high-speed embedded memory (Flash memory up to 1 Mbyte, up to 128 Kbytes of system SRAM), up to 4 Kbytes of backup SRAM, and an extensive range of enhanced I/O and peripheral connected to one APB bus, one AHB bus and a 32-bit multi-AHB bus matrix. The device also features an adaptive real-time memory accelerator (ART Accelerator) that allows it to achieve a performance equivalent to 0 wait state program execution from Flash memory at a CPU frequency up to 120 MHz. This performance has been validated using the CoreMark benchmark.

Features

  • Clock, reset and supply management
  • Low-power modes
  • Advanced connectivity
Technical specifications
Filter Property Value
Enclosure LQFP-64
Assembly SMD
Version flash
Processor core ARM Cortex M3
Core Size 32 bit
Clock frequency 120 MHz
Number of I/Os 51
Memory size 512 KB
Data RAM Size 128 KB
Protocol I2C, USART/UART, SPI, USB, CAN
Voltage 1.8-3.6 V
Number of pins 64
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes