STM32F205RBT6 | STMicroelectronics
ARM Cortex M3 microcontroller, 32 bit, 120 MHz, LQFP-64, STM32F205RBT6
NCNR (non cancelable / non returnable)
Flash-Microcontroller, STM32F205RBT6, STMicroelectronics
The STM32F205RBT6 microcontroller is based on the high-performance Arm Cortex-M3 32-bit RISC core operating at a frequency of up to 120 MHz. The device incorporates high-speed embedded memory (Flash memory up to 1 Mbyte, up to 128 Kbytes of system SRAM), up to 4 Kbytes of backup SRAM, and an extensive range of enhanced I/O and peripheral connected to one APB bus, one AHB bus and a 32-bit multi-AHB bus matrix. The device also features an adaptive real-time memory accelerator (ART Accelerator) that allows it to achieve a performance equivalent to 0 wait state program execution from Flash memory at a CPU frequency up to 120 MHz. This performance has been validated using the CoreMark benchmark.
Features
- Clock, reset and supply management
- Low-power modes
- Advanced connectivity
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-64 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M3 | |
| Core Size | 32 bit | |
| Clock frequency | 120 MHz | |
| Number of I/Os | 51 | |
| Memory size | 128 KB | |
| Data RAM Size | 64 KB | |
| Protocol | I2C, USART/UART, SPI, USB, CAN | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |