STM32F107VCT6 | STMicroelectronics

ARM Cortex M3 microcontroller, 32 bit, 72 MHz, LQFP-100, STM32F107VCT6

Order No.: 51S2596
MPN:
STM32F107VCT6
STM32F107VCT6 STMicroelectronics Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4490 € *
Available in 5 Days: 4,424 pcs. - if ordered today
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4490 €
25 pcs.
7.9135 €
100 pcs.
7.4375 €
*incl. VAT plus shipping costs
Subject to prior sale

Flash-Microcontroller, STM32F107VCT6, STMicroelectronics

The STM32F107VCT6 connectivity microcontroller incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memory (Flash memory up to 256 Kbytes and SRAM 64 Kbytes), and an extensive range of enhanced I/O and peripheral connected to one APB bus. The device offers one 12-bit ADC, one general-purpose 16-bit timer plus one PWM timer, as well as standard and advanced communication interfaces. The STM32F107VCT6 connectivity microcontroller operates in the –40 to +105 °C temperature range, from a 2.0 to 3.6 V power supply.

Features

  • Clock, reset and supply management
  • Low power
Technical specifications
Filter Property Value
Enclosure LQFP-100
Assembly SMD
Version flash
Processor core ARM Cortex M3
Core Size 32 bit
Clock frequency 72 MHz
Number of I/Os 80
Memory size 256 KB
Data RAM Size 64 KB
Protocol I2C, USART, SPI, USB, CAN
Voltage 2-3.6 V
Number of pins 100
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes