STM32F107RBT6 | STMicroelectronics

ARM Cortex M3 microcontroller, 32 bit, 72 MHz, LQFP-64, STM32F107RBT6

Order No.: 51S2592
MPN:
STM32F107RBT6
STM32F107RBT6 STMicroelectronics Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3431 € *
Available in 5 Days: 423 pcs. - if ordered today
Total Price:
5.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.3431 €

Flash-Microcontroller, STM32F107RBT6, STMicroelectronics

The STM32F107RBT6 connectivity microcontroller incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memory (Flash memory up to 256 Kbytes and SRAM 64 Kbytes), and an extensive range of enhanced I/O and peripheral connected to one APB bus. The device offers one 12-bit ADC, one general-purpose 16-bit timer plus one PWM timer, as well as standard and advanced communication interfaces. The STM32F107RBT6 connectivity microcontroller operates in the –40 to +105 °C temperature range, from a 2.0 to 3.6 V power supply.

Features

  • Clock, reset and supply management
  • Low power
Technical specifications
Filter Property Value
Enclosure LQFP-64
Assembly SMD
Version flash
Processor core ARM Cortex M3
Core Size 32 bit
Clock frequency 72 MHz
Number of I/Os 51
Memory size 128 KB
Data RAM Size 64 KB
Protocol I2C, USART, SPI, USB, CAN
Voltage 2-3.6 V
Number of pins 64
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes