STM32F103ZET6TR | STMicroelectronics
ARM Cortex M3 microcontroller, 32 bit, 36 MHz, LQFP-144, STM32F103ZET6TR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1035 € *
Available in 5 Days: 688 pcs. - if ordered today
Total Price:
9.10 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1035 €
25 pcs.
8.5085 €
100 pcs.
8.0325 €
*incl. VAT plus shipping costs
Subject to prior sale
ARM Cortex M3 microcontroller, STM32F103ZET6TR, STMicroelectronics
The STM32F103ZET6TR incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 512 Kbytes and SRAM up to 64 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.
Features
- Low-power
- Debug mode
- Clock, reset and supply management
Applications
- Motor drive and application control
- Medical and handheld equipment
- PC peripherals gaming and GPS platforms
- Industrial applications: PLC, inverters, printers, and scanners
- Alarm systems, video intercom, and HVAC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-144 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M3 | |
| Core Size | 32 bit | |
| Clock frequency | 36 MHz | |
| Number of I/Os | 112 | |
| Memory size | 512 KB | |
| Data RAM Size | 64 KB | |
| Voltage | 2-3.6 V | |
| Number of pins | 144 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 60 pieces |
| Customs tariff number | 85423190 |
| Country of origin | MY |
| MSL | MSL 3 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |