STM32F103TBU6 | STMicroelectronics
ARM Cortec M3 microcontroller, 32 bit, 72 MHz, VFQFPN-36, STM32F103TBU6
NCNR (non cancelable / non returnable)
Flash-Microcontroller, STM32F103TBU6, STMicroelectronics
The STM32F103TBU6 medium-density access microcontroller incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 36 MHz frequency, high-speed embedded memory (Flash memory up to 128 Kbytes and SRAM up to 16 Kbytes), and an extensive range of enhanced peripheral and I/O connected to one APB bus. The device offers standard communication interface (one I2C, one SPI, and up to one USART), one 12-bit ADC and one general-purpose 16-bit timer. The STM32F103TBU6 medium-density access microcontroller operates in the -40 to +85 °C temperature range, from a 2.0 to 3.6 V power supply.
Features
- Clock, reset and supply management
- Low power
| Filter | Property | Value |
|---|---|---|
| Enclosure | VFQFPN-36 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortec M3 | |
| Core Size | 32 bit | |
| Clock frequency | 72 MHz | |
| Number of I/Os | 26 | |
| Memory size | 128 KB | |
| Data RAM Size | 20 KB | |
| Protocol | I2C, USART, SPI, USB, CAN | |
| Voltage | 2-3.6 V | |
| Number of pins | 36 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | PH |
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |