STM32F103RGT6 | STMicroelectronics

ARM Cortex M3 microcontroller, 32 bit, 72 MHz, LQFP-64, STM32F103RGT6

Order No.: 51S2568
MPN:
STM32F103RGT6
Series: STM32F103
STM32F103RGT6 STMicroelectronics Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6985 € *
Available in 5 Days: 1,197 pcs. - if ordered today
Total Price:
9.70 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6985 €
25 pcs.
9.1035 €
100 pcs.
8.5680 €
*incl. VAT plus shipping costs
Subject to prior sale

Flash-Microcontroller, STM32F103RGT6, STMicroelectronics

The STM32F103RGT6 medium-density access microcontroller incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 36 MHz frequency, high-speed embedded memory (Flash memory up to 128 Kbytes and SRAM up to 16 Kbytes), and an extensive range of enhanced peripheral and I/O connected to one APB bus. The device offers standard communication interface (one I2C, one SPI, and up to one USART), one 12-bit ADC and one general-purpose 16-bit timer. The STM32F103RGT6 medium-density access microcontroller operates in the -40 to +85 °C temperature range, from a 2.0 to 3.6 V power supply.

Features

  • Clock, reset and supply management
  • Low power
Technical specifications
Filter Property Value
Enclosure LQFP-64
Assembly SMD
Version flash
Processor core ARM Cortex M3
Core Size 32 bit
Clock frequency 72 MHz
Number of I/Os 51
Memory size 1 MB
Data RAM Size 96 KB
Protocol I2C, USART, SPI, USB, CAN, SDIO
Voltage 2-3.6 V
Number of pins 64
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes