STM32F101R6T6A | STMicroelectronics
ARM Cortex M3 microcontroller, 32 bit, 36 MHz, LQFP-64, STM32F101R6T6A
NCNR (non cancelable / non returnable)
ARM Cortex M3 microcontroller, STM32F101R6T6A, STMicroelectronics
The STM32F101R6T6A low density microcontroller incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 36 MHz frequency, high-speed embedded memories (Flash memory of 16 to 32 Kbytes and SRAM of 4 to 6 Kbytes), and an extensive range of enhanced peripherals and I/Os connected to two APB buses. It is suitable for a wide range of applications such as application control and user interfaces, medical and handheld equipment, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
Features
- Low power
- Debug mode
- Clock, reset and supply management
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-64 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M3 | |
| Core Size | 32 bit | |
| Clock frequency | 36 MHz | |
| Number of I/Os | 51 | |
| Memory size | 32 KB | |
| Data RAM Size | 6 KB | |
| Voltage | 2-3.6 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Tray with 160 pieces |
| Country of origin | CN |
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |