STM32F100RBT6B | STMicroelectronics

ARM Cortex M3 microcontroller, 32 bit, 24 MHz, LQFP-64, STM32F100RBT6B

Order No.: 51S2546
MPN:
STM32F100RBT6B
Series: STM32F100
STM32F100RBT6B STMicroelectronics Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2245 € *
Available in 5 Days: 1,195 pcs. - if ordered today
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
25 pcs.
3.9270 €
100 pcs.
3.6890 €
*incl. VAT plus shipping costs
Subject to prior sale

Flash-Microcontroller, STM32F100RBT6B, STMicroelectronics

The STM32F100RBT6B microcontroller incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 24 MHz frequency, high-speed embedded memory (Flash memory up to 128 Kbytes and SRAM up to 8 Kbytes), and an extensive range of enhanced peripheral and I/O connected to one APB bus. The device offers standard communication interface (up to one I2C, one SPI, one HDMI CEC, and up to one USART), one 12-bit ADC, one 12-bit DAC, up to one general-purpose 16-bit timer and an advanced-control PWM timer.

Features

  • Clock, reset and supply management
  • Low power
Technical specifications
Filter Property Value
Enclosure LQFP-64
Assembly SMD
Version flash
Processor core ARM Cortex M3
Core Size 32 bit
Clock frequency 24 MHz
Number of I/Os 51
Memory size 128 KB
Data RAM Size 8 KB
Protocol I2C, USART, SPI, CEC
Voltage 2-3.6 V
Number of pins 64
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes