STM32F100C6T6B | STMicroelectronics
ARM Cortex M3 microcontroller, 32 bit, 24 MHz, LQFP-48, STM32F100C6T6B
NCNR (non cancelable / non returnable)
Flash-Microcontroller, STM32F100C6T6B, STMicroelectronics
The STM32F100C6T6B microcontroller incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 24 MHz frequency, high-speed embedded memory (Flash memory up to 128 Kbytes and SRAM up to 8 Kbytes), and an extensive range of enhanced peripheral and I/O connected to one APB bus. The device offers standard communication interface (up to one I2C, one SPI, one HDMI CEC, and up to one USART), one 12-bit ADC, one 12-bit DAC, up to one general-purpose 16-bit timer and an advanced-control PWM timer.
Features
- Clock, reset and supply management
- Low power
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-48 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M3 | |
| Core Size | 32 bit | |
| Clock frequency | 24 MHz | |
| Number of I/Os | 37 | |
| Memory size | 32 KB | |
| Data RAM Size | 4 KB | |
| Protocol | I2C, USART, SPI, CEC | |
| Voltage | 2-3.6 V | |
| Number of pins | 48 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 2 |
| Country of origin | MY |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |