STM32F072CBT6 | STMicroelectronics
ARM Cortex M0 microcontroller, 32 bit, 48 MHz, LQFP-48, STM32F072CBT6
NCNR (non cancelable / non returnable)
Flash-Microcontroller, STM32F072CBT6, STMicroelectronics
The STM32F072CBT6 microcontroller incorporates the high-performance Arm Cortex-M0 32-bit RISC core operating at up to 48 MHz frequency, high-speed embedded memory (up to 128 Kbytes of Flash memory and 16 Kbytes of SRAM), and an extensive range of enhanced peripheral and I/O. The device offers standard communication interface (one I2C, one SPI/one I2S, one HDMI CEC and one USART), one 12-bit ADC, one 12-bit DAC with two channels, one 16-bit timer, one 32-bit timer and an advanced-control PWM timer.
Features
- CRC calculation unit
- Reset and power management
- Clock management
- Two fast low-power analog comparators with programmable input and output
- Communication interfaces
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-48 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M0 | |
| Core Size | 32 bit | |
| Clock frequency | 48 MHz | |
| Number of I/Os | 37 | |
| Memory size | 128 KB | |
| Data RAM Size | 16 KB | |
| Protocol | I2C, USART, SPI, CAN, USB, CEC | |
| Voltage | 2-3.6 V | |
| Number of pins | 48 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 2 |
| Country of origin | MY |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |