STM32F051K6U6 | STMicroelectronics

ARM Cortex M0 microcontroller, 32 bit, 48 MHz, UFQFPN-32, STM32F051K6U6

Order No.: 51S2516
MPN:
STM32F051K6U6
Series: STM32F051
STM32F051K6U6 STMicroelectronics Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5470 € *
Available in 5 Days: 455 pcs. - if ordered today
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
25 pcs.
1.4280 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale

Flash-Microcontroller, STM32F051K6U6, STMicroelectronics

The access ultra-low-power STM32F051K6U6 microcontroller incorporates the high-performance Arm Cortex-M0+ 32-bit RISC core operating at a 32 MHz frequency, a memory protection unit (MPU), high-speed embedded memory (64 Kbytes of Flash program memory, 2 Kbytes of data EEPROM and 8 Kbytes of RAM) plus an extensive range of enhanced I/O and peripheral. The STM32F051K6U6 device provides high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock source, an internal voltage adaptation and several low-power modes. The STM32F051K6U6 device offers several analog features, one 12-bit ADC with hardware oversampling, one ultra-low-power comparator, one timer, one low-power timer (LPTIM), one general-purpose 16-bit timer and one basic timer, one RTC and one SysTick which can be used as timebase. It also features one watchdog, one watchdog with independent clock and window capability and one window watchdog based on bus clock.

Features

  • CRC calculation unit
  • Reset and power management
  • Clock management
  • Two fast low-power analog comparators with programmable input and output
  • Communication interfaces
Technical specifications
Filter Property Value
Enclosure UFQFPN-32
Assembly SMD
Version flash
Processor core ARM Cortex M0
Core Size 32 bit
Clock frequency 48 MHz
Number of I/Os 27
Memory size 32 KB
Data RAM Size 8 KB
Protocol I2C, USART, SPI, CEC
Voltage 2-3.6 V
Number of pins 32
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Country of origin PH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes