STM32F042K6T6 | STMicroelectronics

ARM Cortex M0 microcontroller, 32 bit, 48 MHz, LQFP-32, STM32F042K6T6

Order No.: 51S2331
EAN: 4099879106186
MPN:
STM32F042K6T6
Series: STM32F042
STM32F042K6T6 STMicroelectronics Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3205 € *
Available in 5 Days: 947 pcs. - if ordered today
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
25 pcs.
2.1420 €
100 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale

ARM Cortex M0 microcontroller, STM32F042K6T6, STMicroelectronics

The STM32F042K6T6 microcontroller incorporates the high-performance ARM Cortex-M0 32-bit RISC core operating at a 48 MHz frequency, high-speed embedded memories (up to 256 Kbytes of Flash memory and up to 32 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. It is suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.

Features

  • Reset and power management
  • Clock management
  • 5-channel DMA controller
  • Serial wire debug (SWD)
Technical specifications
Filter Property Value
Enclosure LQFP-32
Assembly SMD
Version flash
Processor core ARM Cortex M0
Core Size 32 bit
Clock frequency 48 MHz
Number of I/Os 26
Memory size 32 KB
Data RAM Size 6 KB
Voltage 1.65-3.6 V
Number of pins 32
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Original Packaging Tray with 250 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes