STM32F031C6T6 | STMicroelectronics

ARM Cortex M0 microcontroller, 32 bit, 48 MHz, LQFP-48, STM32F031C6T6

Order No.: 51S2672
MPN:
STM32F031C6T6
STM32F031C6T6 STMicroelectronics Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9865 € *
Available in 5 Days: 328 pcs. - if ordered today
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
25 pcs.
3.7485 €
100 pcs.
3.5105 €
*incl. VAT plus shipping costs
Subject to prior sale

Flash-Microcontroller, STM32F031C6T6, STMicroelectronics

The STM32F031C6T6 microcontroller incorporates the high-performance ARM Cortex-M0 32-bit RISC core operating at up to 48 MHz frequency, high-speed embedded memory (up to 32 Kbytes of Flash memory and 4 Kbytes of SRAM), and an extensive range of enhanced peripheral and I/O. The device offers standard communication interfaces (one I2C, one SPI/I2S and one USART), one 12-bit ADC, five 16-bit timers, one 32-bit timer and an advanced-control PWM timer.

Features

  • CRC calculation unit
  • Reset and power management
  • Clock management
  • Calendar RTC with alarm and periodic wakeup from Stop/Standby
  • Communication interfaces
Technical specifications
Filter Property Value
Enclosure LQFP-48
Assembly SMD
Version flash
Processor core ARM Cortex M0
Core Size 32 bit
Clock frequency 48 MHz
Number of I/Os 39
Memory size 32 KB
Data RAM Size 4 KB
Protocol I2C, USART, SPI
Voltage 2-3.6 V
Number of pins 48
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes