STM32F030R8T6 | STMicroelectronics

ARM Cortex M0 microcontroller, 32 bit, 48 MHz, LQFP-64, STM32F030R8T6

Order No.: 51S2670
MPN:
STM32F030R8T6
STM32F030R8T6 STMicroelectronics Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9040 € *
Available in 5 Days: 4,002 pcs. - if ordered today
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
25 pcs.
1.7850 €
100 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale

Flash-Microcontroller, STM32F030R8T6, STMicroelectronics

The STM32F030R8T6 microcontroller incorporates the high-performance Arm Cortex-M0 32-bit RISC core operating at a 48 MHz frequency, high-speed embedded memory (up to 256 Kbytes of Flash memory and up to 32 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. The device offers standard communication interfaces (up to two I2Cs, up to two SPIs and up to six USARTs), one 12-bit ADC, seven general-purpose 16-bit timers and an advanced-control PWM timer. The STM32F030R8T6 microcontroller operates in the -40 to +85 °C temperature range from a 2.4 to 3.6V power supply. A comprehensive set of power-saving modes allows the design of low-power applications.

Features

  • CRC calculation unit
  • Reset and power management
  • Clock management
  • Calendar RTC with alarm and periodic wakeup from Stop/Standby
  • Communication interfaces
Technical specifications
Filter Property Value
Enclosure LQFP-64
Assembly SMD
Version flash
Processor core ARM Cortex M0
Core Size 32 bit
Clock frequency 48 MHz
Number of I/Os 55
Memory size 64 KB
Data RAM Size 8 KB
Protocol I2C, SPI, USART
Voltage 2.4-3.6 V
Number of pins 64
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes