STM3210E-EVAL | STMicroelectronics

STM Entwicklungstool ARM7/ARM-C. STM3210E-EVAL

Order No.: 51S2664
MPN:
STM3210E-EVAL
STM3210E-EVAL STMicroelectronics Microcontroller Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
313.0533 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
313.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
313.0533 €

Evaluation board, STM3210E-EVAL, STMicroelectronics

The STM3210E-EVAL evaluation board is a complete development platform for STMicroelectronic's ARM Cortex-M3 core-based STM32F103ZET6 or STM32F103ZGT6 microcontroller. The range of hardware features on the board help you to evaluate all peripherals (LCD, SPI Flash, USART, IrDA, USB, audio, CAN bus, smartcard, MicroSD Card, NOR Flash, NAND Flash, SRAM, temperature sensor, audio DAC and motor control) and develop your own applications.

Features

  • RTC with backup battery
  • Inductor motor control connector
  • Joystick with 4-direction control and selector
Technical specifications
Filter Property Value
Product type developer board
Logistics
Property Value
Customs tariff number 84715000
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes