M95M01-RDW6TP | STMicroelectronics
EEPROM memorie, 1 Mbit, TSSOP-8, STMicroelectronics M95M01-RDW6TP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 8 Weeks
EEPROM, M95M01-RDW6TP, STMicroelectronics
The M95M01-RDW6TP can operate with a supply range from 1.8 V to 5.5 V, the M95M01-DF can operate with a supply range from 1.7 V up to 5.5 V. These devices are guaranteed over the -40 °C/+85 °C temperature range.
Features
- Compatible with the Serial Peripheral Interface (SPI) bus
- Enhanced ESD protection
- More than 4 million Write cycles
- More than 200-years data retention
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSSOP-8 | |
| Assembly | SMD | |
| Memory size | 1 Mbit | |
| Voltage | 1.8-5.5 V | |
| Technology | EEPROM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| MSL | MSL 1 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |