L78L33ABUTR | STMicroelectronics
Voltage regulator, 3.3 VDC, 100 mA, positive, SOT-89, L78L33ABUTR
Order No.: 66S0018
EAN: 4099879101471
MPN:
L78L33ABUTR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0952 € *
Standard delivery time from the manufacturer is: 3 Weeks
Voltage regulator, L78L33ABUTR, STM
The L78L33ABUTR is a three-terminal positive regulator employ internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. This device used as zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.
Features
- Output current up to 100 mA
- Short-circuit protection
- No external components are required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-89 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 5.3-30 V | |
| Output voltage DC | 3.3 VDC | |
| Output current | 100 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |