L78L12ACD13TR (SMD) | STMicroelectronics

Voltage regulator, 12 VDC, 100 mA, positive, SOIC-8, L78L12ACD13TR (SMD)

Order No.: 50S1366
EAN: 4099879101143
MPN:
L78L12ACD13TR (SMD)
L78L12ACD13TR (SMD) STMicroelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0888 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0888 €
10 pcs.
0.0862 €
25 pcs.
0.0835 €
100 pcs.
0.0784 €
250 pcs.
0.0706 €
*incl. VAT plus shipping costs
Subject to prior sale

Voltage regulator, L78L12ACD13TR (SMD), STM

The L78L12ACD13TR (SMD) is a three-terminal positive regulator employ internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. This device used as zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.

Features

  • Output current up to 100 mA
  • Short-circuit protection
  • No external components are required
  • Thermal overload protection
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOIC-8
Version fixed
Number of Regulators 1
Input voltage AC 14-35 V
Output voltage DC 12 VDC
Output current 100 mA
Polarity positive
min. operating temperature 0 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423390
Original Packaging Reel with 2,500 pieces
Country of origin SG
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes