L4949EDTR-E | STMicroelectronics

Voltage regulator, 5 VDC, 100 mA, positive, SOIC-8, L4949EDTR-E

Order No.: 41S1168
EAN: 4099879097897
MPN:
L4949EDTR-E
L4949EDTR-E STMicroelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.4641 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale

Voltage regulator, L4949EDTR-E, STM

The L4949E is a monolithic integrated 5V voltage regulator with a very low dropout output and additional functions as power-on reset and input voltage sense. It is designed for supplying the microcomputer controlled systems especially in automotive applications.

Features

  • Extremely low quiescent current in standby mode
  • High precision standby output voltage 5V±1%
  • Output current capability up to 100mA
  • Reset circuit sensing the output voltage
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOIC-8
Version fixed
Number of Regulators 1
Input voltage AC 5-28 V
Output voltage DC 5 VDC
Output current 100 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MY
MSL MSL 3
Customs tariff number 85423990
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes