L4940V5 | STMicroelectronics
Voltage regulator, 5 VDC, 1.5 A, positive, TO-220, L4940V5
Order No.: 41S1153
EAN: 4099879097873
MPN:
L4940V5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
50 pcs.
0.5474 €
250 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Voltage regulator, L4940V5, STM
The L4940V5 is a three-terminal positive regulator. Thanks to is very low input/output voltage drop, this device is particularly suitable for battery powered equipments, reducing consumption and prolonging battery life. It employs internal current limiting, antisaturation circuit, thermal shut-down and safe area protection.
Features
- Short circuit protection
- Low dropout voltage (450 mV typ. at 1 A)
- Very low quiescent current
- Thermal shutdown
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 6-17 V | |
| Output voltage DC | 5 VDC | |
| Output current | 1.5 A | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | MA |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |